| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 261-304 |
| Series: | 261 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Overall Width: | 0.236 in |
| Overall Height: | 0.713 in |
| Part Aliases: | 51137591 |
| SKU: | WAG261-304 |
261-304
| Heilind Number: | WAG261-304 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 261-304 |
| ECAD Model: |
Specifications
Detailed Description
The 261-304 is a compact and durable DIN Rail Terminal Block designed for efficient panel mounting in industrial settings. Constructed with high-quality Nylon housing material, this terminal block ensures reliable performance and longevity. With an overall width of 0.236 inches and height of 0.713 inches, it offers a space-saving solution for connecting wires in tight spaces. RoHS compliant, it meets the strictest environmental standards, making it a sustainable choice for your applications. The 261-304 is part of the 261 series, known for its superior quality and performance. Trusted by professionals in the field, this terminal block guarantees secure and efficient wire connections for all your industrial needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 60249-1 | FF 250 REC 16-12AWG BR | ![]() |
| WAGO 261-301 | 2-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 261-303 | SINGLE TRM BLK W/FIX FLAN | ![]() |
| WAGO 261-334 | Not on File | ![]() |
| WAGO 261-361 | END PLATE | ![]() |


