| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 261-303 |
| Series: | 261 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Overall Width: | 0.236 in |
| Overall Height: | 0.713 in |
| Part Aliases: | 51137588 |
| SKU: | WAG261-303 |
261-303
| Heilind Number: | WAG261-303 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 261-303 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SINGLE TRM BLK W/FIX FLAN, part of the 261 series of high-quality terminal blocks. Constructed from durable nylon, this panel mount terminal block offers reliable connectivity for various applications. With an overall width of 0.236 inches and height of 0.713 inches, it is compact yet efficient. RoHS compliant, it meets strict environmental standards. Perfect for DIN rail installations, this terminal block is a crucial component for any industrial setting. Stay connected with confidence using the SINGLE TRM BLK W/FIX FLAN.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 60249-1 | FF 250 REC 16-12AWG BR | ![]() |
| WAGO PN-1332 | IP65 NEMA 4X Box | ![]() |
| WAGO 261-301 | 2-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 261-304 | Not on File ROHS | ![]() |
| WAGO 261-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 261-334 | Not on File | ![]() |
| WAGO 261-361 | END PLATE | ![]() |


