| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 261-301 |
| Series: | 261 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Overall Width: | 0.236 in |
| Overall Height: | 0.713 in |
| Part Aliases: | 51137584 |
| SKU: | WAG261-301 |
261-301
| Heilind Number: | WAG261-301 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 261-301 |
| ECAD Model: |
Specifications
Detailed Description
This 261-301 DIN Rail Terminal Block is a compact and durable solution for panel mount applications. Constructed with high-quality nylon housing material, it ensures reliable performance in various industrial settings. With an overall width of 0.236 inches and height of 0.713 inches, it offers a space-efficient design without compromising functionality. RoHS compliant, it meets environmental regulations for safer and more sustainable use. Perfect for connecting wires securely, it is a valuable addition to any terminal block setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| WAGO 41332 | RING 18-14 AWG TPBR | ![]() |
| WAGO 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| WAGO 794616-4 | FREE HANG DBL ROW HSG 4 POS | ![]() |
| WAGO 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| WAGO 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| WAGO 209 | DIE K ONLY | ![]() |
| WAGO 19019-0048 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| WAGO 19039-0023 | Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| WAGO 19039-0026 | Avikrimp Snap Plug Receptacle for 22-18 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| WAGO 39-01-2225 | Mini-Fit Jr. Receptacle Housing, Dual Row, 22 Circuits, UL 94V-0, Natural | ![]() |
| WAGO 261-303 | SINGLE TRM BLK W/FIX FLAN | ![]() |
| WAGO 261-304 | Not on File ROHS | ![]() |
| WAGO 261-331 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |
| WAGO 261-334 | Not on File | ![]() |
| WAGO 261-361 | END PLATE | ![]() |


