262-311

Heilind Number:WAG262-311
Manufacturer:WAGO
Manufacturer Number:262-311
ECAD Model:
3D Model

Description:

TRM BLK 1 W/SNAP IN MTG F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 262-311
Series:262
Mount Type:DIN Rail Mount
Overall Width:0.276 in
Overall Height:0.909 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51139656
SKU:WAG262-311

Detailed Description

Introducing the TRM BLK 1 W/SNAP IN MTG F DIN Rail Terminal Block from our 262 series, the perfect solution for secure and efficient wire connections. Crafted from durable nylon, this terminal block can withstand temperatures ranging from -60 °C to 105 °C, ensuring reliable performance in any environment. With a sleek overall width of 0.276 inches and a height of 0.909 inches, it is compact yet offers ample space for wiring. Easy to install with its snap-in mounting feature, this terminal block is a must-have for any industrial or commercial application. Rest assured, it is RoHS compliant, making it environmentally friendly. Upgrade your connectivity with the TRM BLK 1 W/SNAP IN MTG F DIN Rail Terminal Block.