| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 262-371 |
| Part Aliases: | 2620371 |
| SKU: | WAG262-371 |
262-371
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 328309 | SPARE WIRE CAP,YEL, 12-10 AWG | ![]() |
| WAGO F78-10-M | Ferrule, non-insulated, 16 AWG wire range, 0.39(10.0mm) length. | ![]() |
| WAGO 262-311 | TRM BLK 1 W/SNAP IN MTG F | ![]() |
| WAGO 262-341 | 4-CONDUCTOR TERMINAL BLOCK | ![]() |


