| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 262-341 |
| Series: | 262 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.472 in |
| Overall Height: | 0.909 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51139573 |
| SKU: | WAG262-341 |
262-341
| Heilind Number: | WAG262-341 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 262-341 |
| ECAD Model: |
Specifications
Detailed Description
The 262-341 DIN Rail Terminal Block is a reliable and durable connectivity solution for industrial applications. Constructed with high-quality nylon housing, it offers excellent performance in a wide range of operating temperatures, from -60°C to 105°C. Its compact design, with an overall width of 0.472 inches and height of 0.909 inches, makes it easy to install in tight spaces. This terminal block, part of the 262 series, provides secure wire connections and is ideal for use in DIN rail mount setups. With its robust construction and RoHS compliance, you can trust in its longevity and environmental responsibility. Perfect for demanding environments, this terminal block is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 328309 | SPARE WIRE CAP,YEL, 12-10 AWG | ![]() |
| WAGO 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| WAGO 70543-0106 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.76 | ![]() |
| WAGO 70543-0108 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.76 | ![]() |
| WAGO F78-10-M | Ferrule, non-insulated, 16 AWG wire range, 0.39(10.0mm) length. | ![]() |
| WAGO PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| WAGO 262-311 | TRM BLK 1 W/SNAP IN MTG F | ![]() |
| WAGO 262-371 | END PLATE | ![]() |


