| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-101 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 1.673 in |
| Part Aliases: | 51160317 |
| SKU: | WAG280-101 |
280-101
| Heilind Number: | WAG280-101 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-101 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 280-101 DIN Rail Mount Terminal Block, a reliable and high-performance solution for your connectivity needs. This terminal block, part of the 280 series, is crafted from durable nylon housing, ensuring long-lasting durability in various environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for both extreme cold and hot conditions. Measuring at a compact 0.197 inches in width and 1.673 inches in height, it offers space-saving efficiency without compromising functionality. RoHS compliant and in stock for immediate shipping, this terminal block is the perfect choice for industrial and commercial applications. Upgrade your connectivity setup with the 280-101 and experience seamless performance like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| WAGO 323986 | TERMINAL,PIDG R 24-20 6 | ![]() |
| WAGO 112144 | RF Connector BNC Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| WAGO 10126-6000EC | 7000007373 JE150174868 | ![]() |
| WAGO 172953-1801 | Micro-Fit Terminal Position Assurance (TPA) Retainer, 18 Circuits, 3.00mm Pitch, UL 94V-0, Low-Halogen, Natural | ![]() |
| WAGO 45750-1211 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
| WAGO ATUM-6/2-0-STK | NB11652001 4FT/1.2M PER STICK | ![]() |
| WAGO 170-009-173L000 | Male D-Sub 9 Position Straight Crimp And Poke | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-107 | TERMINAL BLOCK | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |


