| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-107 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 1.772 in |
| Part Aliases: | 60263927 |
| SKU: | WAG280-107 |
280-107
| Heilind Number: | WAG280-107 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-107 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 280-107 TERMINAL BLOCK, a vital component in the 280 series designed for efficient connectivity. Constructed with durable Nylon housing, this DIN Rail Mount terminal block ensures secure and reliable connections in industrial settings. With a wide operating temperature range from -60°C to 105°C, it is suitable for various environments. Measuring at 0.197 inches wide and 1.772 inches tall, it offers compact and space-saving solutions for your wiring needs. Fully ROHS compliant, it guarantees environmental responsibility. Ideal for use in connectors, DIN Rail terminal blocks, and interface modules, the 280107 is a versatile and essential tool for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT06SE-20-16P(476) | Crimp Plug Connector 26482-1 MIL-DTL-26482 | ![]() |
| WAGO 1-1658622-2 | 64 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| WAGO 1658649-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 3, | ![]() |
| WAGO 09140203101 | Han® EEE module, female, 20 contacts, 16 A, 500 V | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2002-1691 | TOPJOB S END-INTERMEDIATE | ![]() |
| WAGO 2002-1891 | TOPJOB S END AND INTERMED | ![]() |
| WAGO 2002-800 | EMPTY COMPONENT PLUG HOUSING | ![]() |
| WAGO 280-101 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |


