| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-621 |
| Series: | 280 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.197 in |
| Overall Height: | 2.874 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51121324 |
| SKU: | WAG280-621 |
280-621
| Heilind Number: | WAG280-621 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-621 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our 280-621 DIN Rail Terminal Block, a durable and efficient solution for your connectivity needs. Constructed with high-quality nylon housing material, this terminal block is designed to withstand extreme temperatures ranging from -60°C to 105°C, ensuring reliable performance in any environment. With a compact overall width of 0.197 inches and height of 2.874 inches, it is easy to install on standard DIN rails. Rest assured, this product is in stock and RoHS compliant, meeting stringent environmental standards. Perfect for industrial applications, the 280-621 is part of our 280 series and guarantees secure and efficient connections for your projects. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO AT60-215-16141 | NICKEL-PLATED MALE MACHINED CO | ![]() |
| WAGO C016 20D003 110 12 | 3+PE Female straight cable connector with internal cable clamping and clamping ring. Field installable screw termination. | ![]() |
| WAGO 163084-2 | 062 SOC.ASS. TYP3+ | ![]() |
| WAGO 207439-1 | 9 POS SQ GRID METRIMATE-PLUG | ![]() |
| WAGO 34121 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| WAGO 35432 | TERMINAL,SOLIS R 16-14HD 8 | ![]() |
| WAGO 5227726-3 | ISOLATED BNC SOLDER JACK ASSY | ![]() |
| WAGO 5747840-4 | HD-20 PLUG RA .318 FMS BD-LK 4 | ![]() |
| WAGO 640445-2 | 02P MTA156 HDR ASSY FL/STR SN | ![]() |
| WAGO 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
| WAGO 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 67996-210HLF | B/S II DR | ![]() |
| WAGO 09990000319 | Removal tool for crimp contacts, for Han® Q 5/0, Han® Q 8/0 | ![]() |
| WAGO ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |


