| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-646 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 1.988 in |
| Part Aliases: | 51126971 |
| SKU: | WAG280-646 |
280-646
| Heilind Number: | WAG280-646 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-646 |
| ECAD Model: |
Specifications
Detailed Description
The 280-646 is a high-quality DIN Rail Terminal Block designed for efficient and reliable connectivity in industrial applications. Constructed with durable Nylon housing material, it can withstand a wide range of operating temperatures from -60°C to 105°C, ensuring optimal performance in various environments. Its compact design, with an overall width of 0.197 inches and height of 1.988 inches, allows for space-saving installation on DIN rails. With RoHS compliance, it meets international standards for environmental responsibility. Perfect for use in control panels, power distribution systems, and more, the 280-646 guarantees secure and stable connections. Trust in its dependability for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT06A-8-4S(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| WAGO 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| WAGO 1-66360-2 | III+ SKT,18-14,TIN ,LP | ![]() |
| WAGO 2-320552-1 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| WAGO 2-747579-7 | SHLDING FERRULE,PLTD TIN,BULK | ![]() |
| WAGO 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| WAGO 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| WAGO 5747099-5 | CABLE CLAMP KIT,SZ 2 | ![]() |
| WAGO 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| WAGO 19000005095 | Cable gland, Size: M32, Material: Metal | ![]() |
| WAGO 02-09-2105 | Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 4706, Male, Tin (Sn) Plated Brass Contact, 16-18 AWG, 11.20mm Terminal Progression | ![]() |
| WAGO ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| WAGO 216-201 | 20 AWG insulated ferrule with an 8 mm crimp sleeve, white color. Supports 0.5 mm² stranded wire. Tin‑plated copper sleeve with polyamide insulation. Compliant with DIN 46228‑4. | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 280-312 | END PLATE GRAY | ![]() |
| WAGO 280-313 | ORANGE END PLATE | ![]() |


