| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-604 |
| Series: | 281 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.236 in |
| Overall Height: | 2.087 in |
| Part Aliases: | 51130809 |
| SKU: | WAG281-604 |
281-604
| Heilind Number: | WAG281-604 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 281-604 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BLU 2 COND TRM BLK RAIL MNT, a versatile and durable terminal block designed for efficient connectivity in industrial applications. Part of the 281 series, this block features a rugged nylon housing, ensuring reliable performance in harsh environments. With a DIN Rail Mount design, installation is quick and easy, saving time and effort. Operating temperature ranging from -60°C to 105°C, it is suitable for a wide range of conditions. Measuring at 0.236 in width and 2.087 in height, it offers a compact yet functional solution for space-constrained setups. With RoHS compliance, you can trust in its environmental responsibility. Perfect for use in hi-rel DIN Rail Terminal Blocks & Interface Modules, this product guarantees seamless connectivity in your projects. Experience the convenience and reliability of the BLU 2 COND TRM BLK RAIL MNT 281604.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-329631-2 | JAM NUT, PLATED | ![]() |
| WAGO 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| WAGO 1-644752-2 | 12P MTA156 HDR ASSY SQ STR F/L | ![]() |
| WAGO 31880 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| WAGO 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| WAGO 5010 | THRU-HOLE TEST POINT | ![]() |
| WAGO 7701 | SCREW TERMINAL | ![]() |
| WAGO 03-09-2032 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural | ![]() |
| WAGO 26-60-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| WAGO 43045-1414 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 14 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |


