| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-611 |
| Series: | 281 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.315 in |
| Overall Height: | 2.362 in |
| Part Aliases: | 51194914 |
| SKU: | WAG281-611 |
281-611
| Heilind Number: | WAG281-611 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 281-611 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 281-611 FUSE TERMINAL BLOCK WITH HOLDER, an essential component for efficient and secure electrical connections. Constructed with durable Nylon housing, this terminal block is designed for DIN Rail Mount installation, ensuring easy and reliable integration into your system. With a wide operating temperature range of -60°C to 105°C, it guarantees optimal performance even in extreme conditions. Measuring at 0.315 inches in width and 2.362 inches in height, it offers a compact yet versatile solution for your connectivity needs. Rest assured, this product is RoHS compliant, making it environmentally friendly. Perfect for a variety of applications, from industrial machinery to automotive systems, the 281-611 is a must-have for any project requiring high-quality terminal blocks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 200333-1 | CONTACT SOC. ASSY. | ![]() |
| WAGO 350705-7 | UMNL SPLIT PIN 20-14 AUBR L/P | ![]() |
| WAGO 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG | ![]() |
| WAGO PV18-8RX-MY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package. | ![]() |
| WAGO 2002-402 | 2-WAY JUMPER | ![]() |
| WAGO 2004-402 | 2-WAY JUMPER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-309 | END PLATE FOR 2COND TERM BLK | ![]() |
| WAGO 280-315 | ORANGE END PLATE FOR 4COND BLK | ![]() |
| WAGO 280-354 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 280-833 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-901 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 281-309 | END PLATE FOR 281 SERIES | ![]() |
| WAGO ABC25DRYS-S734 | ROHS | ![]() |


