| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2004-402 |
| Part Aliases: | 60359436 |
| SKU: | WAG2004-402 |
2004-402
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-1904025-3 | V23234A0004X051-EV-100 | ![]() |
| WAGO 929504-6 | 2X 9P JUN POW TIMGH | ![]() |
| WAGO 2617 | Heyco® Strain Relief Mounting Hole Plugs Multiple Panel Thickness Design, Nylon 6/6, 0.406 Overall Height (inches) | ![]() |
| WAGO 2643 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.5 Mounting Hole Diameter (in) | ![]() |
| WAGO 15-04-5104 | 2.54mm SL Interim Clip, 10 Circuits, Polarized | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1402 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-406 | 6-WAY JUMPER | ![]() |
| WAGO 2002-880 | COMPONENT PLUG FOR JUMPER | ![]() |
| WAGO 2004-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2004-1403 | TOPJOB S 4L-DG-KL. 4QMM R | ![]() |
| WAGO 2016-499 | TOPJOB S STEP-DOWN JUMPER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |


