| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-612 |
| Series: | 281 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.315 in |
| Overall Height: | 2.362 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51214092 |
| SKU: | WAG281-612 |
281-612
| Heilind Number: | WAG281-612 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 281-612 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 281-612 FUSE TERMINAL BLOCK WITH HOLDER, a crucial component for efficient and reliable electrical connections. Part of the 281 series, this terminal block features a durable Nylon housing that can withstand a wide range of operating temperatures, from -60°C to 105°C. Designed for easy installation, it is DIN Rail Mount compatible. With a compact overall width of 0.315 inches and height of 2.362 inches, it is suitable for various applications. Rest assured, this product is RoHS compliant, meeting environmental standards. Trust in the quality and performance of the 281-612 for all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 281-311 | SEPARATOR | ![]() |


