| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-623/281-541 |
| Series: | 281 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.394 in |
| Overall Height: | 2.362 in |
| Part Aliases: | 51214104 |
| SKU: | WAG281-623/281-541 |
281-623/281-541
| Heilind Number: | WAG281-623/281-541 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 281-623/281-541 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 281-623/281-541 Fused Disconnect Terminal Block, a crucial component for your industrial power distribution needs. This DIN rail mountable block is designed for reliable performance in a wide range of operating temperatures, from -60°C to 105°C, ensuring durability in harsh environments. Crafted from high-quality nylon, it offers exceptional strength and resistance to wear. With a compact overall width of 0.394 inches and height of 2.362 inches, it is space-efficient while providing easy accessibility for maintenance. RoHS compliant for environmental responsibility, this terminal block is a sustainable choice for your connectivity solutions. Trust in the 281 series for seamless integration and long-lasting performance in your system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-66399-0 | III+ SKT,24-20,TIN ,LP | ![]() |
| WAGO 206036-8 | RECEPT,SZ 17-16 CPC,W/INSERTS | ![]() |
| WAGO 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| WAGO 211773-1 | 23-19 CPC RECEPT REV SEX | ![]() |
| WAGO 5745652-2 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 280-837 | 4-CONDUCTOR GROUND TERMINAL BL | ![]() |


