| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-837 |
| Series: | 280 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.197 in |
| Overall Height: | 2.953 in |
| Part Aliases: | 51162264 |
| SKU: | WAG280-837 |
280-837
| Heilind Number: | WAG280-837 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-837 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 280-837, a high-performance DIN Rail Terminal Block designed for reliable connectivity in industrial settings. Constructed with durable Nylon housing, this terminal block ensures long-lasting durability even in harsh operating conditions. With a wide temperature range of -60°C to 105°C, it guarantees stable performance in extreme environments. The compact design, measuring just 0.197 inches in width and 2.953 inches in height, makes it ideal for space-constrained applications. RoHS compliant and in stock for immediate availability, the 280-837 is the perfect choice for efficient and secure wire termination.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 211839-1 | CPC RCPT SZ 23-24 W/THRD INSRT | ![]() |
| WAGO 2096 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.75 Mounting Hole Diameter (in), 0.61 Inside Diameter (inches) | ![]() |
| WAGO ECG.3B.326.CLL | Circular Receptacle, 26 LV Contacts, with Solder termination | ![]() |
| WAGO ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
| WAGO 216-103 | FERRULE | ![]() |
| WAGO 216-106 | FERRULE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 280-314 | GREY END/INT.MED PLATE | ![]() |
| WAGO 280-315 | ORANGE END PLATE FOR 4COND BLK | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 280-830 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-833 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 281-623/281-541 | FUSED DISCONNECT TRM BLOC RAIL MOUNT GREY 15-30VOLT | ![]() |


