| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 281-657 |
| Series: | 281 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.236 in |
| Overall Height: | 3.386 in |
| Part Aliases: | 51131669 |
| SKU: | WAG281-657 |
281-657
| Heilind Number: | WAG281-657 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 281-657 |
| ECAD Model: |
Specifications
Detailed Description
The 281-657 DIN Rail Mount Terminal Block is a versatile and reliable connectivity solution for industrial applications. Constructed with durable nylon housing, this terminal block can withstand a wide range of operating temperatures from -60°C to 105°C, making it suitable for harsh environments. Measuring just 0.236 inches in width and 3.386 inches in height, it is compact yet efficient. With its RoHS compliance, you can trust that it meets international environmental standards. Part of the 281 series, it guarantees compatibility and easy integration with other DIN Rail Terminal Blocks and Interface Modules. Trust in the 281-657 for secure and efficient wire connections in your industrial setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 19200031445 | Han 3A-Hood Top Entry M25 | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 281-309 | END PLATE FOR 281 SERIES | ![]() |
| WAGO 281-334 | END PLATE GREY | ![]() |
| WAGO 281-652 | FRNT ENTRY RAIL MOUNT | ![]() |
| WAGO 281-916 | 2COND. 26-12GA CARRIER BLK | ![]() |


