| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 282-607 |
| Series: | 282 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.315 in |
| Overall Height: | 2.441 in |
| Part Aliases: | 51162268 |
| SKU: | WAG282-607 |
282-607
| Heilind Number: | WAG282-607 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 282-607 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 282-607, a high-performance DIN Rail Mount Terminal Block designed for seamless connectivity in industrial applications. Constructed with durable Nylon housing, this terminal block ensures reliable operation even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for a variety of settings. The compact design, measuring at 0.315" in width and 2.441" in height, allows for easy installation in tight spaces. Compliant with RoHS standards, this terminal block is not only efficient but also environmentally friendly. Trust in the 282-607 for all your connectivity needs, and experience seamless performance like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| WAGO 307-006-553-112 | Card Edge Connector | ![]() |
| WAGO 209-503 | 100 MARKERS PER CARD | ![]() |
| WAGO 281-601 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 281-607 | TERMINAL BLOCK | ![]() |
| WAGO 282-317 | END AND INTERMEDIATE PLATE | ![]() |


