| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 285-150 |
| Part Aliases: | 2850150 |
| SKU: | WAG285-150 |
285-150
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| WAGO 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| WAGO 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| WAGO 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| WAGO 09120009922 | Coding Element, male, female, red | ![]() |
| WAGO 09140022741 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| WAGO 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| WAGO 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| WAGO 281-620 | ROHS | ![]() |
| WAGO 285-157 | 2-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 285-447 | POWERCLAMP TAP TRM BLK AW | ![]() |


