| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 285-157 |
| Part Aliases: | 2850157 |
| SKU: | WAG285-157 |
285-157
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO C091 31G014 200 2 | REAR MOUNTING FEMALE METAL REC | ![]() |
| WAGO 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| WAGO 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| WAGO 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| WAGO 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| WAGO 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| WAGO 09120009922 | Coding Element, male, female, red | ![]() |
| WAGO 09140022741 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| WAGO 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| WAGO 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 281-620 | ROHS | ![]() |
| WAGO 285-150 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 285-447 | POWERCLAMP TAP TRM BLK AW | ![]() |


