| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 285-400 |
| Part Aliases: | 2850400 |
| SKU: | WAG285-400 |
285-400
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480722-0 | 04P CMNL PLUG HSG W/LCK NATL | ![]() |
| WAGO 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| WAGO 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| WAGO 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| WAGO 206227-1 | 23-7 RECEPT REV SEX | ![]() |
| WAGO 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| WAGO 3-640707-1 | SL 156 RECEPTACLE LP | ![]() |
| WAGO 747973-1 | GROMMET ASSORTMENT, SZ 3,4 & 5 | ![]() |
| WAGO CLT38F-C20 | The corrugated loom tubing slit wall measures .38" (9.7mm) x 100' (30.5m). It is black and made of polyethylene. | ![]() |
| WAGO PESS-B-SS | Conductor identification label, 0.63" (16mm) marker diameter, safety function symbol, polyester adhesive, black/white, 20 labels/card, 10 cards/package. Dotted line represents cut line and will not show on label. | ![]() |
| WAGO PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| WAGO 282-334 | GREY END PLATE | ![]() |
| WAGO 282-698/281-434 | 2-CONDUCTOR AUTOMOTIVE FUSE TB | ![]() |


