| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 282-698/281-434 |
| Series: | 282 |
| Housing Material: | Nylon |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.315 in |
| Overall Height: | 3.346 in |
| Part Aliases: | 51240585 |
| SKU: | WAG282-698/281-434 |
282-698/281-434
| Heilind Number: | WAG282-698/281-434 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 282-698/281-434 |
| ECAD Model: |
Specifications
Detailed Description
The 282-698/281-434 is a high-quality DIN Rail Mount Terminal Block designed for reliable and efficient connectivity in industrial settings. Constructed with durable Nylon housing material, it offers excellent performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it ensures consistent functionality in extreme conditions. Measuring 0.315 inches in width and 3.346 inches in height, it provides a compact yet versatile solution for your wiring needs. RoHS compliant and in stock for immediate shipping, this terminal block guarantees both environmental sustainability and prompt availability. Ideal for use in a variety of applications, it is a dependable choice for professionals in the field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 209-502 | MARKER | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 216-103 | FERRULE | ![]() |
| WAGO 216-106 | FERRULE | ![]() |
| WAGO 216-205 | YELLOW INSULATED FERRULE 14GA | ![]() |
| WAGO 216-224 | FERRULE WITH INSUL. 16GA BLACK | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-314 | GREY END/INT.MED PLATE | ![]() |
| WAGO 280-402 | JUMPER JUMPER | ![]() |
| WAGO 280-831 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-833 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 282-308 | NOT ON FILE | ![]() |
| WAGO 282-334 | GREY END PLATE | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 282-681 | Not on File | ![]() |
| WAGO 282-684 | NOT ON FILE | ![]() |
| WAGO 282-687 | NOT ON FILE | ![]() |


