| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 60489042 |
| SKU: | WAG60489042 |
60489042
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| WAGO 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| WAGO 19070-0150 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| WAGO 19070-0153 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| WAGO 200456-1212 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Single Row, 2 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| WAGO 2022-103 | 1 COND FEMALE PLUG; 3-POL | ![]() |
| WAGO 734-104/107-000 | F-CONN W/C-C V0 3.5MM W/S | ![]() |


