| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB64DYRD |
| Part Aliases: | 60383507 |
| SKU: | WAG734-132 |
ABB64DYRD
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| Sullins Connector Solutions 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| Sullins Connector Solutions 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Sullins Connector Solutions 48236-000LF | MINI PV CTW 30 AU L/P-22-26 AWG .0065 SPG | ![]() |
| Sullins Connector Solutions 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| Sullins Connector Solutions GA10K3A1IA | DISCRETE 10K OHMS,+/-0.1C FROM 0C TO 70C | ![]() |
| Sullins Connector Solutions 232-265 | 5POS 5.08MM RT ANG FEM CONN | ![]() |
| Sullins Connector Solutions 734-136 | ROHS | ![]() |
| Sullins Connector Solutions ABB66DHAR | ROHS | ![]() |
| Sullins Connector Solutions 734-462 | FEMALE PLUG | ![]() |


