| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 734-136 |
| Part Aliases: | 51148113 |
| SKU: | WAG734-136 |
734-136
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| WAGO 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| WAGO 43045-2412 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 24 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| WAGO 53047-1210 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 12 Circuits | ![]() |
| WAGO 209-129 | OPER TOOL FOR 219 221 279 1CKT | ![]() |
| WAGO ABB64DYRD | MALE HEADER (FOR PCBS) | ![]() |
| WAGO 734-135 | MALE HEADER (FOR PCBS) | ![]() |
| WAGO ABB66DHAR | ROHS | ![]() |


