| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-503 |
| Series: | 737 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 7.5 mm |
| Number of Poles: | 9 |
| Number of Levels: | 3 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 21 A |
| Voltage Rating: | 1000 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51157138 |
| SKU: | WAG737-503 |
737-503
| Heilind Number: | WAG737-503 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 737-503 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TRIPLE-DECK PCB TERMINAL BLOCK, part of the robust 737 series. This terminal block features a durable Nylon housing in a sleek Gray finish, suitable for Through Hole mounting. With a Cage Clamp termination method and Electrolytic Copper contacts plated with Tin, it ensures secure and reliable connections for wires ranging from 28 to 12 AWG. Designed for high performance, it boasts a UL 94V-0 flammability rating and RoHS compliance. With a generous pitch of 7.5 mm and accommodating 9 poles across 3 levels, this terminal block can handle a current rating of 21 A at 1000 V. Perfect for demanding applications in the industrial and commercial sectors, this terminal block guarantees efficiency and safety in your PCB assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 737-106 | TRIPLE-DECK PCB TERMINAL BLOCK | ![]() |
| WAGO 737-504 | TRIPLE-DECK PCB TERMINAL BLOCK | ![]() |


