| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-106 |
| Series: | 737 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5 mm |
| Number of Poles: | 18 |
| Number of Levels: | 3 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 21 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51157069 |
| SKU: | WAG737-106 |
737-106
| Heilind Number: | WAG737-106 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 737-106 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our TRIPLE-DECK PCB TERMINAL BLOCK, perfect for high-density wiring applications. This versatile connector, part of the 737 series, features a durable Nylon housing in a sleek Gray color. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. The 18 poles and 3 levels provide ample connectivity options, accommodating wire sizes ranging from 28 to 12 AWG. Crafted with high-quality Electrolytic Copper contacts plated with Tin, this terminal block ensures reliable conductivity. With a UL 94V-0 flammability rating and RoHS compliance, safety and environmental standards are met. Rated for 21A at 630V, it guarantees efficient power transmission. Trust in the performance and durability of our TRIPLE-DECK PCB TERMINAL BLOCK for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 09043326921 | DIN 41612, Type D, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
| WAGO 282-696 | FUSE TERM | ![]() |
| WAGO 737-503 | TRIPLE-DECK PCB TERMINAL BLOCK | ![]() |
| WAGO 737-504 | TRIPLE-DECK PCB TERMINAL BLOCK | ![]() |


