| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 737-504 |
| Series: | 737 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 7.5 mm |
| Number of Poles: | 12 |
| Number of Levels: | 3 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 21 A |
| Voltage Rating: | 1000 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51157139 |
| SKU: | WAG737-504 |
737-504
| Heilind Number: | WAG737-504 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 737-504 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 737-504 TRIPLE-DECK PCB TERMINAL BLOCK, a versatile and efficient solution for your connectivity needs. This innovative terminal block, part of the 737 series, boasts a durable Nylon housing in a sleek Gray color, ensuring both durability and aesthetic appeal. Featuring a Through Hole mount type with Cage Clamp termination method, installation is a breeze. The Electrolytic Copper contacts, plated with Tin for optimal conductivity, accommodate wire sizes ranging from 28 to 12 AWG. With 12 poles across 3 levels and a generous pitch of 7.5mm, this terminal block offers ample connectivity options. Rest assured of its safety and quality, with UL 94V-0 flammability rating, RoHS compliance, and a high voltage rating of 1000V. Suitable for a wide range of applications, from industrial to commercial, the 737-504 is the perfect choice for your next project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 09043326921 | DIN 41612, Type D, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
| WAGO 90121-0763 | 2.54mm Pitch C-Grid III Header, Single Row, Right Angle, 3 Circuits, 0.38 | ![]() |
| WAGO 737-106 | TRIPLE-DECK PCB TERMINAL BLOCK | ![]() |
| WAGO 737-503 | TRIPLE-DECK PCB TERMINAL BLOCK | ![]() |


