745-104

Heilind Number:WAG745-104
Manufacturer:WAGO
Manufacturer Number:745-104
ECAD Model:
3D Model

Description:

WAG745-104

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 745-104
SKU:WAG745-104

Detailed Description

Introducing our PCB Terminal Block, SKU 745-104, a reliable solution for secure and efficient wire connections in electronic assemblies. Part of the 745 series, this terminal block features a durable Nylon housing in a sleek Gray color, suitable for through-hole mounting. Utilizing cage clamp termination technology with electrolytic copper contacts plated with tin, it ensures stable and low-resistance connections. With a pitch of 5mm and accommodating 4 poles on 1 level, it offers versatility in wiring configurations. Rated at 32A and 630V, with RoHS compliance and a flammability rating of UL 94V-0, it guarantees safety and environmental responsibility. Suitable for wire sizes ranging from 28 to 12 AWG, it is ideal for various applications in the connector industry. Upgrade your assembly processes with the 745-104 Terminal Block.