| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-104 |
| Pitch: | 5 mm |
| Series: | 769 |
| Overall Width: | 0.787 in |
| Overall Height: | 1.78 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51128252 |
| SKU: | WAG769-104 |
769-104
| Heilind Number: | WAG769-104 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 769-104 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 769-104, a high-performance DIN Rail Terminal Block designed for reliable connectivity in industrial environments. Crafted with durable Nylon housing, this terminal block ensures longevity and stability even in harsh conditions. With a wide operating temperature range from -60°C to 105°C, it guarantees optimal performance in varying climate settings. The compact design, with an overall width of 0.787 inches and height of 1.78 inches, offers space-efficient installation on DIN rails. Featuring a pitch of 5mm, it accommodates secure wire connections with ease. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Part of the 769 series, this terminal block is a versatile solution for a wide range of applications in industrial automation, control systems, and more. Upgrade your connectivity with the 769-104 for seamless and efficient operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| WAGO 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| WAGO 2-520409-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| WAGO 2-521103-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| WAGO 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| WAGO 32883 | TERMINAL,PIDG R 12-10 10 | ![]() |
| WAGO 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| WAGO 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| WAGO CAT-05-PP-BL | Installation Tool For SHR-05, Blue | ![]() |
| WAGO 769-605/006-000 | X-COM THROUGH-PANEL CONNECTOR | ![]() |


