| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-104/022-000 |
| SKU: | WAG769-104/022-000 |
769-104/022-000
| Heilind Number: | WAG769-104/022-000 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 769-104/022-000 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ANGLED FEMALE PLUG from the 769 series, a high-quality connector designed for optimal performance in industrial environments. Constructed with durable Nylon housing, this plug ensures reliability even in harsh conditions, with a wide operating temperature range of -60°C to 105°C. Featuring a pitch of 5mm, it offers easy and secure connectivity. With a sleek design measuring 1.969 inches in width and 1.461 inches in height, it is suitable for DIN Rail Terminal Blocks and Interface Modules. RoHS compliant and meticulously crafted, this plug guarantees both functionality and environmental responsibility. Upgrade your connections with the 769104022000, the perfect solution for your terminal block needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| WAGO 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| WAGO 2-520409-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| WAGO 2-521103-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| WAGO 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| WAGO 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| WAGO 207055-1 | EXTENDER BACK SHELL | ![]() |
| WAGO 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
| WAGO 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| WAGO 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| WAGO 66105-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| WAGO 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| WAGO CAT-05-PP-BL | Installation Tool For SHR-05, Blue | ![]() |


