| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-105 |
| SKU: | WAG769-105 |
769-105
| Heilind Number: | WAG769-105 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 769-105 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 769-105 DIN Rail Terminal Block, a versatile and reliable solution for all your connectivity needs. With its durable nylon housing, this terminal block can withstand extreme temperatures ranging from -60°C to 105°C, ensuring optimal performance in any environment. Measuring at 0.984 inches wide and 1.78 inches high, it offers a compact yet efficient design. The 5mm pitch allows for easy installation and secure connections. With its RoHS compliance, you can trust that this terminal block meets high environmental standards. Perfect for industrial applications, it is a crucial component for your DIN rail setup. Upgrade your connectivity with the 769-105 and experience seamless operation like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 316041-6 | DYNAMIC D-5 REC CONT M L/P | ![]() |
| WAGO 105308-1210 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| WAGO 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


