| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-105/022-000 |
| SKU: | WAG769-105/022-000 |
769-105/022-000
| Heilind Number: | WAG769-105/022-000 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 769-105/022-000 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 769-105/022-000, a versatile and high-quality ANGLED FEMALE PLUG from our 769 series. Constructed with durable Nylon housing material, this plug ensures reliable performance even in demanding environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for a variety of applications. The compact design features an overall width of 0.984 inches and height of 1.461 inches, with a pitch of 5mm for easy installation. RoHS compliant, it meets environmental standards for sustainable manufacturing. Perfect for use in DIN Rail Terminal Blocks, Interface Modules, and other connectivity solutions, the 769-105/022-000 is a must-have component for your projects. Trust in its quality and performance, backed by the reputation of the 769 series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| WAGO 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| WAGO 2-520409-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| WAGO 2-521103-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| WAGO 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| WAGO 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| WAGO 207055-1 | EXTENDER BACK SHELL | ![]() |
| WAGO 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
| WAGO 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| WAGO 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| WAGO 66105-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| WAGO 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| WAGO CAT-05-PP-BL | Installation Tool For SHR-05, Blue | ![]() |


