| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 769-107/022-000 |
| SKU: | WAG769-107/022-000 |
769-107/022-000
| Heilind Number: | WAG769-107/022-000 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 769-107/022-000 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ANGLED FEMALE PLUG, part of the 769 series of connectors. Constructed with durable Nylon housing, this plug ensures reliable performance in a wide range of operating temperatures, from -60 °C to 105 °C. With an overall width of 1.378 inches and height of 1.461 inches, it offers a compact yet sturdy solution for your connectivity needs. Featuring a pitch of 5mm, it is compatible with DIN Rail Terminal Blocks and Interface Modules, making it versatile for various applications. Rest assured, this plug is RoHS compliant, meeting environmental standards. Upgrade your terminal block setup with the 769107022000 for seamless and efficient connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| WAGO 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| WAGO 2-520409-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| WAGO 2-521103-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| WAGO 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| WAGO 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| WAGO 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| WAGO 207055-1 | EXTENDER BACK SHELL | ![]() |
| WAGO 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| WAGO CAT-05-PP-BL | Installation Tool For SHR-05, Blue | ![]() |


