| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 770-113 |
| Part Aliases: | 51110402 |
| SKU: | WAG770-113 |
770-113
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 3-643814-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| WAGO 3-643815-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| WAGO 09692000033 | D-Sub, Mixed, Female connector; Thermoplastic resin, glass-fibre filled (Polyester), Steel, tin plated, Green | ![]() |
| WAGO 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| WAGO 503149-1600 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 16 Circuits, Beige | ![]() |
| WAGO 51021-0800 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 8 Circuits, Natural | ![]() |
| WAGO FSD81-10-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.69 (17.5 mm) long and has a wire strip length of 0.531 (13.5 mm). It comes in standard packages of 500. | ![]() |
| WAGO PNF10-6LF-2K | Locking Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 12 - 10 AWG wire range, #6 stud size. | ![]() |
| WAGO RW-175-1/2-X-STK | NB16282001 RW-175-1/2-X-STK | ![]() |


