| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 780-453 |
| Part Aliases: | 51112001 |
| SKU: | WAG780-453 |
780-453
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 206838-2 | RECEPT,SZ 23,CPC | ![]() |
| WAGO 5227079-5 | COMM BNC PLUG | ![]() |
| WAGO 03-06-1122 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 12 Circuits, without Mounting Ears, Natural | ![]() |
| WAGO 03-09-1032 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| WAGO 105310-2304 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, with Kinked Pins, 0.76 | ![]() |
| WAGO 209-503 | 100 MARKERS PER CARD | ![]() |
| WAGO 216-208 | 10 AWG FERRULE YELLOW | ![]() |
| WAGO 284-687 | Not on File | ![]() |


