| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 284-687 |
| Series: | 284 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.394 in |
| Overall Height: | 3.839 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51160762 |
| SKU: | WAG284-687 |
284-687
| Heilind Number: | WAG284-687 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 284-687 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU 284-687, a durable and reliable DIN Rail Mount terminal block essential for secure and efficient electrical connections. Crafted from high-quality nylon, it ensures long-lasting performance even in harsh environments, with a wide operating temperature range from -60°C to 105°C. Measuring at 0.394 inches in width and 3.839 inches in height, it offers compact yet versatile connectivity solutions. Rest assured, this terminal block is not only RoHS compliant but also readily available in stock. Perfect for industrial applications, it belongs to our trusted 284 series and guarantees seamless integration. Upgrade your electrical systems with the 284-687 for dependable performance every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| WAGO 2004-1404 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2004-1407 | 4 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2004-402 | 2-WAY JUMPER | ![]() |
| WAGO 216-108 | UNINSULATED FERRLE 10AWG | ![]() |
| WAGO 280-331 | THROUGH TERMBLKS END/INT PLAT | ![]() |
| WAGO 281-402 | ROHS | ![]() |
| WAGO 281-679 | NOT ON FILE | ![]() |
| WAGO 281-685 | FRONT ENTRY 3 COND. BLACK | ![]() |
| WAGO 282-317 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 282-698/281-434 | 2-CONDUCTOR AUTOMOTIVE FUSE TB | ![]() |
| WAGO 284-308 | Not on File | ![]() |
| WAGO 284-402 | ADJACENT JUMPER ROHS | ![]() |
| WAGO 284-681 | RAIL MOUNT TERMINAL BLOCK ROHS | ![]() |
| WAGO 284-682 | THROUGH TERM BLOCK - ORAN | ![]() |
| WAGO 284-684 | Not on File ROHS | ![]() |
| WAGO 780-453 | STAGGERED JUMPER 0 | ![]() |


