788-303

Heilind Number:WAG788-303
Manufacturer:WAGO
Manufacturer Number:788-303
ECAD Model:
3D Model

Description:

SPDT RELAY & SOCKET, 12VD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 788-303
SKU:WAG788-303

Detailed Description

The 788-303 is a high-performance SPDT relay and socket designed for efficient power management in industrial applications. With a coil voltage of 12VDC and a low coil current of 36mA, this relay offers reliable operation while minimizing power consumption. The silver nickel contact material ensures high conductivity and durability, while the cage clamp contact termination allows for easy and secure installation. Rated for a contact current of 16A at a switching voltage of 250VAC, this relay is suitable for controlling heavy-duty equipment. Its DIN rail mount design makes it easy to integrate into existing systems. RoHS compliant for environmental responsibility, the 788-303 is a dependable choice for power relay needs.