| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 788-311 |
| SKU: | WAG788-311 |
788-311
| Heilind Number: | WAG788-311 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 788-311 |
| ECAD Model: |
Specifications
Detailed Description
The 788-311 is a high-performance DPDT relay and socket designed for efficient power relay applications. Featuring a coil voltage of 12 VDC and a low coil current of 36 mA, this relay offers reliable switching capabilities with minimal power consumption. Its silver nickel contact material ensures excellent conductivity and durability, while the cage clamp termination allows for secure and easy installation. With a contact current rating of 8 A and a switching voltage of 250 VAC, this relay is suitable for a wide range of industrial and commercial uses. RoHS compliant and in stock for immediate delivery, the 788-311 is a dependable solution for your power relay needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PT06A-14-18P(470) | Solder Plug, Blk Zn | ![]() |
| WAGO 205840-3 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| WAGO 859-796 | OPTOCOUPLER TERMINAL BLOCK | ![]() |


