| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 793-3502 |
| Color: | White |
| Series: | 793 |
| Accessory Type: | Marker |
| Mating Type: | Snap-On |
| Halogen Free: | Yes |
| Marking Color: | Black |
| Flammability Rating: | UL 94V-2 |
| Marker Width: | 3.5 mm |
| Marker Strip Width: | 3.5 mm |
| Marking Direction: | Horizontal Marking |
| Marking Type: | Numbers |
| Part Aliases: | 7933502 |
| SKU: | WAG793-3502 |
793-3502
| Heilind Number: | WAG793-3502 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 793-3502 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the WMB MKR SYSTEM 3 5MM: 1-1 Marker, a vital accessory for organization and identification in electrical systems. This white marker, part of the 793 series, boasts a snap-on mating type for easy installation. Halogen-free and RoHS compliant, it ensures safety and environmental responsibility. The black marking color stands out clearly, meeting UL 94V-2 flammability standards. With a width of 3.5mm, it accommodates precise labeling needs. Designed for horizontal marking with numerical information, it is ideal for use in Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors. Trust in the reliability of this product, with its high-quality construction and adherence to industry standards. Upgrade your marking system with the 7933502 Marker.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PNF10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| WAGO 2000-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2020-105 | 1-CONDUCTOR FEMALE PLUG | ![]() |
| WAGO 2020-1201 | 1-CONDUCTOR/1-PIN CARRIER TB | ![]() |
| WAGO 2022-152 | LOCKING LEVER FOR FEMALE | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 248-502 | 1-10 MARKER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 264-321 | 2-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-331 | 4-CONDUCTOR END TERMINAL BLOCK | ![]() |
| WAGO 264-351 | 4-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 281-901 | 26-12AWG FRNT ENTRY TERM BLK | ![]() |
| WAGO 793-3503 | WMB MULTIPLE MARKING SYSTEM | ![]() |
| WAGO 859-525 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 859-744 | POWER OPTOCOUPLER | ![]() |
| WAGO 870-831 | 4-C TH.COMPCT TERM.BL DIN 35 GREY | ![]() |
| WAGO 870-944 | NOT ON FILE | ![]() |


