| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 793-3503 |
| SKU: | WAG793-3503 |
793-3503
| Heilind Number: | WAG793-3503 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 793-3503 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the WMB MULTIPLE MARKING SYSTEM ( 793-3503), a must-have accessory for efficient organization in any wiring setup. This white marker, part of the 793 series, boasts a sleek design with a 3.5mm width, perfect for snap-on mating. Its black marking color ensures clear and easy identification, while its UL 94V-2 flammability rating guarantees safety. RoHS compliant and halogen-free, this marker strip is not only eco-friendly but also high-performing. With horizontal marking and numerical indicators, it streamlines the labeling process, making it ideal for barrier strip jumpers, covers, and terminal blocks. Stay organized and compliant with the WMB MULTIPLE MARKING SYSTEM, the ultimate solution for professional wiring applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO PNF10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| WAGO 2000-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2020-1201 | 1-CONDUCTOR/1-PIN CARRIER TB | ![]() |
| WAGO 2020-1292 | END AND INTERMEDIATE PLATE | ![]() |
| WAGO 2022-152 | LOCKING LEVER FOR FEMALE | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 248-502 | 1-10 MARKER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 264-321 | 2-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-331 | 4-CONDUCTOR END TERMINAL BLOCK | ![]() |
| WAGO 264-351 | 4-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 281-901 | 26-12AWG FRNT ENTRY TERM BLK | ![]() |
| WAGO ABC44DTBD-S189 | NOT ON FILE | ![]() |


