| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 862-593 |
| SKU: | WAG862-593 |
862-593
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| WAGO 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| WAGO 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| WAGO 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| WAGO 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| WAGO 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| WAGO 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| WAGO 327638 | SPLICE BUTT PIDG 12-10/16-14 | ![]() |
| WAGO 350199-1 | RING TONGUE TERMINAL 18-14 AWG NIPST | ![]() |
| WAGO 42579-1 | FASTON 250 12-16AWG NPST | ![]() |
| WAGO 19127-0042 | Avikrimp Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4) | ![]() |
| WAGO 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| WAGO DNFR14250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| WAGO DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| WAGO FSD72-6-D | Polypropylene insulated ferrules single wire gray DIN end sleeve, 26 AWG (.14mm), .24(6.0mm) pin length. | ![]() |
| WAGO PV10-8LFB-2K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12- 10 AWG wire range, #8 stud size. | ![]() |


