| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 869-321 |
| SKU: | WAG869-321 |
Specifications
Detailed Description
NOT ON FILE - This product, SKU 869-321, is part of the 869 series of connectors designed for DIN Rail Terminal Blocks and Interface Modules. Constructed with durable nylon housing material, it ensures reliable performance in various industrial applications. With an overall width of 0.197 inches and a height of 1.087 inches, it offers a compact yet efficient solution for terminal block connections. Fully RoHS compliant, it meets international environmental standards. Perfect for use in DIN rail installations, this terminal block is a must-have for any project requiring secure and efficient wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| WAGO 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| WAGO 770250-1 | UMNL II PIN PTPBR LP 20-14 | ![]() |
| WAGO 39-00-0060 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag | ![]() |
| WAGO 39-00-0080 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG, Bag | ![]() |
| WAGO 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| WAGO DNF18-111FIB-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. | ![]() |
| WAGO FSD81-10-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.69 (17.5 mm) long and has a wire strip length of 0.531 (13.5 mm). It comes in standard packages of 500. | ![]() |
| WAGO PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| WAGO PV4-14R-T | Ring Terminal, large wire, 4 AWG, 1/4" stud size, vinyl insulated, bulk package. | ![]() |
| WAGO 870-403 | PUSH IN TYPE JUMPER 3WAY | ![]() |


