| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 869-351 |
| SKU: | WAG869-351 |
869-351
| Heilind Number: | WAG869-351 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 869-351 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 869-351 End Terminal Block, a crucial component for seamless panel mounting in industrial applications. Crafted from durable nylon, this terminal block guarantees long-lasting performance and reliability. With a sleek overall width of 0.197 inches and a height of 1.087 inches, it offers a compact yet efficient solution for connecting wires. Fully compliant with RoHS standards, you can trust in its environmental sustainability. A part of the 869 series, it ensures compatibility with other components in the lineup. Ideal for DIN rail installations, this terminal block is a must-have for any professional setting. Upgrade your connectivity with the 869-351 and experience unparalleled efficiency in your operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-640521-0 | 09P MR II PLUG HSG V0 RED | ![]() |
| WAGO 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| WAGO 1658642-2 | PLUG ASSY,9P,HDP-20,CN | ![]() |
| WAGO 1658686-2 | SOCKET CONT, 22-28 AWG, DF 22, AMPLIMITE | ![]() |
| WAGO 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| WAGO 5-104505-3 | MTE PIN LP | ![]() |
| WAGO 16-02-0115 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG | ![]() |
| WAGO 50212-8100 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Bag | ![]() |
| WAGO PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| WAGO TAG13T4-822 | Thermal Transfer Labels, .75" x .25", 4 Across, Polyester, White | ![]() |
| WAGO TAG27T1-822 | Thermal Transfer Labels, 1.5" x .75", 1 Across, Polyester, White | ![]() |
| WAGO TT822OUTSM | Clean Start Thermal Transfer Ribbon, Hard Resin, 4.33" x 242', 0.5" Core, PET, Black | ![]() |
| WAGO 280-313 | ORANGE END PLATE | ![]() |


