| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 870-837 |
| SKU: | WAG870-837 |
870-837
| Heilind Number: | WAG870-837 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 870-837 |
| ECAD Model: |
Specifications
Detailed Description
The 870-837 RL MTD TRM BLK GROUND ROHS is a high-quality DIN Rail Mount terminal block designed for efficient and reliable electrical connections. Constructed with durable Nylon housing material, it ensures long-lasting performance even in harsh industrial environments. With a wide operating temperature range from -60°C to 105°C, this terminal block is suitable for a variety of applications. Measuring 0.197" in width and 2.165" in height, it offers compact and space-saving installation. Fully compliant with RoHS standards, it is environmentally friendly. Ideal for use in hi-rel settings, this terminal block, part of the 870 series, guarantees secure and stable connections for your electrical systems. Upgrade to the 870-837 for superior performance and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 174359-2 | 070 ECONOSEAL MARK-2 CAP 3P | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 249-117 | END STOP FOR DIN 35 RAIL GRAY END STOP SCREWLESS | ![]() |
| WAGO 280-519 | DOUBLE-DECK TERMINAL BLOCK | ![]() |
| WAGO 282-325 | GREY END PLATE 0282-0325 | ![]() |
| WAGO 282-334 | GREY END PLATE | ![]() |
| WAGO 282-402 | RL MTD INS ADJ JUMPER ROHS | ![]() |
| WAGO 282-696 | FUSE TERM | ![]() |
| WAGO 282-907 | 2-CONDUCTOR GROUND TERMINAL BL | ![]() |


