| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0282600000 |
| SKU: | WEI0282600000 |
0282600000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| Weidmuller 200821-1 | CMNL KEYING PLUG | ![]() |
| Weidmuller 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| Weidmuller 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| Weidmuller 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| Weidmuller 5788816-1 | RCPT ASSY,26P,HDP-22,CN | ![]() |
| Weidmuller 745229-4 | PIN CONT 20DF L.P. | ![]() |
| Weidmuller 09300100443 | Hoods, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| Weidmuller 09320006208 | Crimp contact, female, 6 MM2 | ![]() |
| Weidmuller 09330009954 | Coding Element, female | ![]() |
| Weidmuller 02-06-5103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with 0.38 | ![]() |
| Weidmuller 03-09-2121 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 12 Circuits, 3 Rows | ![]() |
| Weidmuller 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Weidmuller 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Weidmuller NE1.5X3WH6 | Panduct® type NE halogen-free wiring duct, 1.5 W x 3 H, 6' length, halogen-free, white. | ![]() |
| Weidmuller 231-304/107-000 | MOD F-CONN 4-P W/FIX-FLAN | ![]() |


