| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0462900000 |
| SKU: | WEI0462900000 |
0462900000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Weidmuller 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Weidmuller 320561 | TERMINAL,PIDG R 16-14 6 | ![]() |
| Weidmuller 350736-1 | 15P UMNL PLUG HSG | ![]() |
| Weidmuller 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| Weidmuller 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| Weidmuller 08-56-0110 | KK 254 Crimp Terminal, 30-22 AWG, Bag, Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Weidmuller 170001-0104 | Mega-Fit Receptacle Housing, Dual Row, 4 Circuit, Glow-Wire Capable, Bag | ![]() |
| Weidmuller 19-09-2038 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 3 Circuits | ![]() |
| Weidmuller 19-09-2068 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 6 Circuits | ![]() |
| Weidmuller PN18-6F-M | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
| Weidmuller PNF10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Weidmuller 975T009-020R121 | D-Sub Backshell, 9 Position, 3-Way Entry | ![]() |


