| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 0473460151 |
| SKU: | WEI0473460151 |
0473460151
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 53894-2 | HSG ASSY,PWR LK,SRS1,1 POS,BLK | ![]() |
| Weidmuller 09120123004 | insert, Size: 3 A, male | ![]() |
| Weidmuller 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| Weidmuller 09150006102 | Crimp contact, male, 1 MM2 | ![]() |
| Weidmuller 09160423001 | insert, Size: 10 B, male, 10 A, 250 V | ![]() |
| Weidmuller 09370030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated, IP65 / IP67 | ![]() |
| Weidmuller P4-14R-T | Ring terminal, large wire, 4 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Weidmuller DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |


