| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1010400000 |
| SKU: | WEI1010400000 |
1010400000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| Weidmuller 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| Weidmuller 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| Weidmuller 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| Weidmuller 09474747002 | RJ45 | ![]() |
| Weidmuller 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Weidmuller 64320-1301 | Wire Cap for Mat Sealed CMC Receptacle, 28 Circuits and 48 Circuits | ![]() |
| Weidmuller 64325-1010 | CMC 0.635mm Blind Cavity Plug | ![]() |
| Weidmuller 2002-1491 | END / INTERMEDIATE PLATE | ![]() |


