| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1020100000 |
| SKU: | WEI1020100000 |
1020100000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-745493-4 | 15 HDE MS RCPT,22-26,LEAD FREE | ![]() |
| Weidmuller 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| Weidmuller 207019-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 36 Position, .197 in [5 mm] Centerline, 9 Row, PA 66, Plug, Socket | ![]() |
| Weidmuller 207304-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| Weidmuller 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| Weidmuller 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| Weidmuller 640309-6 | UMNL PIN 12-10 AU/PHBZ | ![]() |


